Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No11882.0-30
Newark Part No.92Y4882
Product RangeFPO 118 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $138.670 |
5+ | $132.290 |
10+ | $126.160 |
25+ | $113.050 |
50+ | $101.350 |
100+ | $99.490 |
250+ | $94.680 |
Price for:Each
Minimum: 1
Multiple: 1
$138.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No11882.0-30
Newark Part No.92Y4882
Product RangeFPO 118 Series
Technical Datasheet
Enclosure Material-
Body ColorGray
For Use WithStego 01882.0-00 & 01882.9-00 "OUT" Filter Fans
External Height - Metric214.9mm
External Width - Metric215mm
External Depth - Metric25mm
External Height - Imperial8.5"
External Width - Imperial8.5"
External Depth - Imperial0.98"
Product RangeFPO 118 Series
Technical Specifications
Enclosure Material
-
For Use With
Stego 01882.0-00 & 01882.9-00 "OUT" Filter Fans
External Width - Metric
215mm
External Height - Imperial
8.5"
External Depth - Imperial
0.98"
SVHC
No SVHC (16-Jan-2020)
Body Color
Gray
External Height - Metric
214.9mm
External Depth - Metric
25mm
External Width - Imperial
8.5"
Product Range
FPO 118 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability