Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,189.290 |
| 5+ | $1,106.560 |
| 10+ | $1,003.140 |
| 25+ | $904.890 |
| 50+ | $884.210 |
Price for:Each
Minimum: 1
Multiple: 1
$1,189.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No13060.9-00
Newark Part No.45P5898
Technical Datasheet
Voltage Rating VAC120V
Output Power1.2kW
External Height - Metric119.4mm
External Width - Metric160mm
External Depth - Metric182mm
External Height - Imperial4.7"
External Width - Imperial6.3"
External Depth - Imperial7.2"
Product Range-
SVHCLead
Technical Specifications
Voltage Rating VAC
120V
External Height - Metric
119.4mm
External Depth - Metric
182mm
External Width - Imperial
6.3"
Product Range
-
Output Power
1.2kW
External Width - Metric
160mm
External Height - Imperial
4.7"
External Depth - Imperial
7.2"
SVHC
Lead
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
