Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTELLAR LABS
Manufacturer Part No24-16221
Newark Part No.42Y2458
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No24-16221
Newark Part No.42Y2458
Technical Datasheet
Connector to Connector1/4" Mono Phone Plug to 1/4" Mono Phone Plug
Connector Type A1/4" Mono Phone Plug
Connector Type B1/4" Mono Phone Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 24-16221 from Stellar Labs is a 3ft 1/4" two pole unbalanced mono male to male cable. It is ideal for connecting instruments, microphones, broadcast equipment, entertainment system or any other professional audio set-up.
- 24AWG oxygen free copper conductor
- PE insulation
- Conductive PVC jacket
- 6mm outer diameter
- 90% spiral oxygen free shielding
- Non serviceable connector
- 6mm Outer Diameter
- 90% Spiral Oxygen Free Shielding
- Non-Serviceable Connectors"
Applications
Audio
Technical Specifications
Connector to Connector
1/4" Mono Phone Plug to 1/4" Mono Phone Plug
Connector Type B
1/4" Mono Phone Plug
Cable Length - Metric
914.4mm
Product Range
-
Connector Type A
1/4" Mono Phone Plug
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate