New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Audio / Video
                      3. A / V Distribution
                      4. Amplifiers - Distribution, Splitters & Extenders
                      Print Page

                      33-11950

                      Switcher with Full Quad Function, HDMI, Four Input, 2.25 Gbps

                      STELLAR LABS 33-11950
                      STELLAR LABS 33-11950
                      STELLAR LABS 33-11950
                      STELLAR LABS 33-11950
                      STELLAR LABS 33-11950
                      STELLAR LABS 33-11950
                      STELLAR LABS 33-11950
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTELLAR LABS
                      Manufacturer Part No33-11950
                      Newark Part No.40Y3014
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)

                      Product Information

                      ManufacturerSTELLAR LABS
                      Manufacturer Part No33-11950
                      Newark Part No.40Y3014
                      Product Range-
                      Plug TypeUS
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      HDMI 4x1 Switcher / Quad Viewer High performance quad viewer supports simultaneous viewing of four separate high definition input sources on one screen, with three different multi-view modes. The tremendous amount of processing power required to accomplish this also enables this device to act as a seamless four-input HDMI switcher. This unit is ideal for any venue that requires viewing of multiple high definition sources on a single screen. Full Screen: Allows viewing of any of four inputs. In this mode, the unit acts as a standard four input HDMI switch. Quad Screen: Divides the screen into four equal parts, allowing viewing of all inputs simultaneously. Split Screen: Shows the primary input source on 60% of the screen, dividing the remaining area between the other three inputs. Any input can be set as the primary, with easy toggling between it and the other inputs, from the IR remote control In addition to the HDMI output, a coaxial digital output is provided for connection to a dedicated audio system. In quad and split screen modes, this output follows the primary HDMI input.

                      • Push button, IR and external RS232 control
                      • IR remote engine with four emitters and one target included
                      • HDCP 1.2 and HDMI 1.3a compliance
                      • PCM2, 5.1, 7.1CH, Dolby 5.1 and DTS5.1 compatibility
                      • Requires 12VDC, 2A, AC adapter included
                      • Overall dimensions: 1.25" (H) x 9.84" (W) x 4.65" (D)
                      • HDCP 1.2 and HDMI 1.3a compliance
                      • PCM2, 5.1, 7.1CH, Dolby 5.1 and DTS5.1 compatibility
                      • Requires 12VDC, 2A, AC adapter included
                      • Overall dimensions: 1.25" (H) x 9.84" (W) x 4.65" (D)

                      Technical Specifications

                      Product Range

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Plug Type

                      US

                      Technical Docs (1)

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:5A991
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.