Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No33-11995
Newark Part No.84Y7986
Technical Datasheet
Audio Video Connector ADVI Plug
Audio Video Connector BHDMI Plug
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
HDMI Wireless Extender Set This product consists of a transmitter and receiver pair that extends HDMI A/V signals with resolution of up to 1080p, wirelessly over distances up to 200m (650'). The transmitter will support a second receiver ( ) with reduced range, allowing a single source to be sent wirelessly to two destinations. This is ideal in situations where normal HDMI cable distance limits are too short for an application, or where running preassembled HDMI cable is not practical. It also provides an IR path, with included plug in target and emitter, allowing IR control of source device at the destination.
- Link status LED on each unit
- System reset button on each unit
- 3.5mm connectors for supplied IR emitter and target
- Rugged extruded metal housing with mounting flange
- Note: This product is sold as a set. When receiver is used, range is reduced to 100m (325') per receiver
- HDMI transmitter and receiver
- Two high gain antennas
- IR target with status LED, attached 3' cord and molded 3.5mm plug
- IR emitter with attached 3' cord and molded 3.5mm plug
- Two 5VDC/3A power adapters with attached 3' cord and molded 5.5/2.5mm power plugMax distance: 200m (650'), assuming line of sight path
- Full HDCP compliance
- Supports HDMI resolutions up to 1080p 50/60hz
- Supports IR systems from 20KHz ~ 60KHz
- Power requirements (receiver): 5VDC, 3A (max)
- Power requirements (transmitter): 5VDC, 3A (max)
- Product Dimensions (each unit): 1-1/4" (H) x 7-3/4" (W) x 4" (D), including mounting flange, excluding antenna
Technical Specifications
Audio Video Connector A
DVI Plug
Product Range
-
Audio Video Connector B
HDMI Plug
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate