Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No33-12901
Newark Part No.25AC5104
Product Range-
Plug TypeUS
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Receiver is used in conjunction with the Transmitter/Receiver set (part number 33-12900) as an additional Receiver to facilitate up to 4 individual wire pairs over 300m each, or daisy chaining the receivers (one receiver is necessary per run). Each Receiver is capable of receiving HDMI signals over any two "in-active" 2-conductor cable, such as, speaker wire, network cable, alarm wire, coaxial cable, and telephone wire. The built in RS232 serial port supports bi-directional RS232 pass-back. This product is widely used in home theater systems, media projects, entertainment and exhibition centers.
- Applies advanced HDbitT over IP technology
- Receives HDMI signal over any "inactive" 2 conductor cables (e.g., network cable, speaker wire, coaxial cable, telephone wire. etc.) from Transmitter
- Supports resolutions up to full HD 1080p@60Hz
- Transmission distance is up to 300 meters
- IR pass-back for controlling the transmitter side source signal easily from the receiver side
- Plug and play, easy for installation
- Supports multicast so that one transmitter unit is capable of driving up to 4 receiver units
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate