New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Audio & Video Connectors & Adapters
                      4. Audio & Video Connectors
                      5. RCA Connectors
                      Print Page

                      DMX-SPLIT8

                      DMX Splitter, 8 Way, Isolated, 3 Pin Male XLR Input, 3 Pin Female Output, 240V

                      STELLAR LABS DMX-SPLIT8
                      STELLAR LABS DMX-SPLIT8
                      STELLAR LABS DMX-SPLIT8
                      STELLAR LABS DMX-SPLIT8
                      STELLAR LABS DMX-SPLIT8
                      STELLAR LABS DMX-SPLIT8
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTELLAR LABS
                      Manufacturer Part NoDMX-SPLIT8
                      Newark Part No.65W3273
                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSTELLAR LABS
                      Manufacturer Part NoDMX-SPLIT8
                      Newark Part No.65W3273
                      No. of Contacts3Contacts
                      Contact Plating-
                      Connector Body Material-
                      Connector Colour-
                      External Diameter-
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      8-Way Isolated DMX Splitter Eight way DMX splitter solves two basic limitations of DMX-512 control, cable distance and number of devices. Because each output is isolated and independently amplified, it also prevents faults on one branch from affecting others.

                      • Eliminates cable distance and device number limitations
                      • Each output can accommodate 32 separate devices
                      • 3-pin male XLR input, feed through 3-pin female output
                      • Eight isolated 3-pin female outputs
                      • LED power and output status indicators on each
                      • Requires 100~240VAC, 50~60Hz

                      Technical Specifications

                      No. of Contacts

                      3Contacts

                      Connector Body Material

                      -

                      External Diameter

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      Contact Plating

                      -

                      Connector Colour

                      -

                      Product Range

                      -

                      Technical Docs (1)

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:5A991
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.