Print Page
Image is for illustrative purposes only. Please refer to product description.
3,794 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.052 |
10+ | $0.052 |
25+ | $0.052 |
50+ | $0.052 |
100+ | $0.052 |
250+ | $0.052 |
500+ | $0.052 |
1000+ | $0.052 |
Price for:Each
Minimum: 1
Multiple: 1
$0.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part No450-016
Newark Part No.83AH1732
Accessory TypeStrain Relief Boot
For Use WithRJ45 Modular Plug Connectors
No. of Positions-
Strain Relief MaterialThermoplastic
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 450-016
1 Product Found
Technical Specifications
Accessory Type
Strain Relief Boot
No. of Positions
-
Product Range
-
For Use With
RJ45 Modular Plug Connectors
Strain Relief Material
Thermoplastic
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate