Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT30F4
Newark Part No.31Y0417
Product RangeBAT30
Technical Datasheet
66,651 In Stock
Need more?
2780 Delivery in 1-3 Business Days(US stock)
63871 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $0.058 |
10+ | $0.058 |
25+ | $0.058 |
50+ | $0.058 |
100+ | $0.058 |
250+ | $0.058 |
500+ | $0.058 |
1000+ | $0.058 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT30F4
Newark Part No.31Y0417
Product RangeBAT30
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current300mA
Forward Voltage Max310mV
Forward Surge Current4A
Operating Temperature Max85°C
Diode Case Style0201
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAT30
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
30V signal Schottky diode is intended to be used in smartphones and is especially suited for rail to rail protection where its low forward voltage drop will help designers to get an efficient protection of ICs. Also suitable for use in reverse polarity protection, fingerprint module, camera module, Bluetooth wireless earbud and biometric computer card.
- Very low conduction losses
- Negligible switching losses
- Low capacitance diode
Technical Specifications
Diode Configuration
Single
Average Forward Current
300mA
Forward Surge Current
4A
Diode Case Style
0201
Reverse Recovery Time
-
Product Range
BAT30
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
310mV
Operating Temperature Max
85°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Alternatives for BAT30F4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate