Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBLUENRG-M0A
Newark Part No.56AJ9521
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBLUENRG-M0A
Newark Part No.56AJ9521
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Bluetooth Class-
Receiver Sensitivity Rx-85 dBm
Supply Voltage Range1.7 V to 3.6 V
Supply Voltage Range1.7 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Receiver Sensitivity Rx
-85 dBm
Supply Voltage Range
1.7 V to 3.6 V
Product Range
-
Bluetooth Class
-
Supply Voltage Range
1.7 V to 3.6 V
Operating Temperature Range
-40 °C to 85 °C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
