New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. MEMS Gyroscopes
                      Print Page

                      L3GD20HTR

                      MEMS Gyroscope, X, Y, Z, ± 245°/s, ± 500°/s, ± 2000°/s, 2.2 V, 3.6 V, LGA, 16 Pins

                      STMICROELECTRONICS L3GD20HTR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoL3GD20HTR
                      Newark Part No.18AC7427
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoL3GD20HTR
                      Newark Part No.18AC7427
                      Technical Datasheet

                      Data Sheet

                      MEMS Sensor OutputDigital
                      Sensing AxisX, Y, Z
                      MEMS Sensor OutputDigital
                      Sensing Range± 245°/s, ± 500°/s, ± 2000°/s
                      Full Scale Rate Range0
                      Full Scale Rate Range± 245°/s, ± 500°/s, ± 2000°/s
                      Supply Voltage Min2.2V
                      Supply Voltage Max3.6V
                      Sensor Case / PackageLGA
                      No. of Pins16Pins
                      Sensor Case StyleLGA
                      Output InterfaceI2C, SPI
                      Sensitivity Typ8.75m°/s/digit, 17.5m°/s/digit, 70m°/s/digit
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (17-Dec-2015)

                      Technical Specifications

                      MEMS Sensor Output

                      Digital

                      MEMS Sensor Output

                      Digital

                      Full Scale Rate Range

                      0

                      Supply Voltage Min

                      2.2V

                      Sensor Case / Package

                      LGA

                      Sensor Case Style

                      LGA

                      Sensitivity Typ

                      8.75m°/s/digit, 17.5m°/s/digit, 70m°/s/digit

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      MSL

                      MSL 3 - 168 hours

                      Sensing Axis

                      X, Y, Z

                      Sensing Range

                      ± 245°/s, ± 500°/s, ± 2000°/s

                      Full Scale Rate Range

                      ± 245°/s, ± 500°/s, ± 2000°/s

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      16Pins

                      Output Interface

                      I2C, SPI

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.