Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6920D
Newark Part No.25M9049
Technical Datasheet
Output TypeAdjustable
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min600mV
Input Voltage Max5.5V
Max Output Current-
Output Current-
IC Case / PackageTSSOP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2V
Output Voltage Max5.2V
Switching Frequency Typ-
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
DC / DC Converter IC CaseTSSOP
Automotive Qualification Standard-
Switching Frequency-
Product Overview
The L6920D is a 1V high efficiency synchronous Step-up Converter requiring only three external components to realize the conversion from the battery voltage to the selected output voltage. Internal synchronous rectifier is implemented with a 120mΩ P-channel MOSFET and in order to improve the efficiency, a variable frequency control is implemented.
- Internal synchronous rectifier
- Zero shut down current
- 120m Internal active switch
- Low battery voltage detection
- Reverse battery protection
Technical Specifications
Output Type
Adjustable
No. of Outputs
1Outputs
Input Voltage Min
600mV
Max Output Current
-
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Output Voltage Min
2V
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
TSSOP
Switching Frequency
-
Regulator Output Type
Adjustable
Topology
Synchronous Boost (Step Up)
Input Voltage Max
5.5V
Output Current
-
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
5.2V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
