Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78M15CDT-TR
Newark Part No.51AC2022
Product Range7815 Voltage Regulators
Technical Datasheet
Packaging Options
31 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.752 |
10+ | $0.548 |
25+ | $0.495 |
50+ | $0.467 |
100+ | $0.438 |
250+ | $0.410 |
500+ | $0.347 |
1000+ | $0.295 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78M15CDT-TR
Newark Part No.51AC2022
Product Range7815 Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom15V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage - Nom15V
Output Voltage Nom15V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min23V
Output Current500mA
Input Voltage Max35V
Product Range7815 Voltage Regulators
Output Current Max500mA
Output Current Max500mA
Max Output Current500mA
Linear Regulator Case StyleTO-252 (DPAK)
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max150°C
Qualification-
Alternatives for L78M15CDT-TR
1 Product Found
Product Overview
L78M series of three-terminal positive regulator. It can provide local on-card regulation, eliminating the distribution problems associated with single point regulation.
- Output current up to 0.5A
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
- Guaranteed in extended temperature range
Technical Specifications
Fixed Output Voltage Nom
15V
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Nom
15V
Output Voltage Max
-
Output Current
500mA
Product Range
7815 Voltage Regulators
Output Current Max
500mA
Linear Regulator Case Style
TO-252 (DPAK)
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage - Nom
15V
Output Voltage Min
-
Input Voltage Min
23V
Input Voltage Max
35V
Output Current Max
500mA
Max Output Current
500mA
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate