New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. Linear Voltage Regulators
                      Print Page

                      L78S15CV

                      Linear Voltage Regulator, Fixed, 18V to 35V input, 15V/2A out, TO-220-3

                      Date/Lot Code

                      STMICROELECTRONICS L78S15CV
                      STMICROELECTRONICS L78S15CV
                      STMICROELECTRONICS L78S15CV
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoL78S15CV
                      Newark Part No.26M0572
                      Product Range7815 Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      565 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$0.680
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.68
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoL78S15CV
                      Newark Part No.26M0572
                      Product Range7815 Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      Fixed Output Voltage Nom15V
                      Adjustable Output Voltage Min-
                      No. of Outputs1Outputs
                      Output Voltage Nom15V
                      Output Voltage - Nom15V
                      Adjustable Output Voltage Max-
                      Output Voltage Min-
                      Output Voltage Max-
                      Input Voltage Min18V
                      Input Voltage Max35V
                      Output Current2A
                      Product Range7815 Voltage Regulators
                      Output Current Max2A
                      Linear Regulator Case StyleTO-220
                      Max Output Current2A
                      Output Current Max2A
                      IC Case / PackageTO-220
                      No. of Pins3Pins
                      IC MountingThrough Hole
                      Operating Temperature Min0°C
                      Operating Temperature Max150°C
                      Qualification-
                      MSL-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The L78S15CV is a 3-terminal Positive Voltage Regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. This embeds internal current limiting, thermal shut-down and safe area protection making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 2A output current. Although designed primarily as fixed voltage regulators, this device can be used with external components to obtain adjustable voltage and currents.

                      • Thermal protection
                      • Short-circuit protection
                      • Output transition SOA protection

                      Applications

                      Power Management

                      Technical Specifications

                      Output Type

                      Fixed

                      Adjustable Output Voltage Min

                      -

                      Output Voltage Nom

                      15V

                      Adjustable Output Voltage Max

                      -

                      Output Voltage Max

                      -

                      Input Voltage Max

                      35V

                      Product Range

                      7815 Voltage Regulators

                      Linear Regulator Case Style

                      TO-220

                      Output Current Max

                      2A

                      No. of Pins

                      3Pins

                      Operating Temperature Min

                      0°C

                      Qualification

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Fixed Output Voltage Nom

                      15V

                      No. of Outputs

                      1Outputs

                      Output Voltage - Nom

                      15V

                      Output Voltage Min

                      -

                      Input Voltage Min

                      18V

                      Output Current

                      2A

                      Output Current Max

                      2A

                      Max Output Current

                      2A

                      IC Case / Package

                      TO-220

                      IC Mounting

                      Through Hole

                      Operating Temperature Max

                      150°C

                      MSL

                      -

                      Technical Docs (4)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      EOL Notices EN

                      CAD CadSoft_EAGLE EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.