Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDP01-35AY
Newark Part No.45AC7190
Product RangeTransil LDP01-xxAY
Your Part Number
Technical Datasheet
414 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 10+ | $3.340 |
| 25+ | $3.270 |
| 50+ | $3.230 |
| 100+ | $3.200 |
Price for:Each
Minimum: 1
Multiple: 1
$3.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDP01-35AY
Newark Part No.45AC7190
Product RangeTransil LDP01-xxAY
Technical Datasheet
Product RangeTransil LDP01-xxAY
TVS PolarityUnidirectional
Reverse Standoff Voltage30V
Clamping Voltage Max60V
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Minimum Breakdown Voltage33.3V
Maximum Breakdown Voltage36.9V
Peak Pulse Power Dissipation-
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil LDP01-xxAY
Reverse Standoff Voltage
30V
Diode Case Style
TO-263 (D2PAK)
Minimum Breakdown Voltage
33.3V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
60V
No. of Pins
3Pins
Maximum Breakdown Voltage
36.9V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability