New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. Linear Voltage Regulators
                      Print Page

                      LM317BT

                      Linear Voltage Regulator, Adjustable, 3V to 40V in, 1.2V to 37V/1.5A out, -40°C to 125°C, TO-220-3

                      Date/Lot Code

                      STMICROELECTRONICS LM317BT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoLM317BT
                      Newark Part No.99AC4016
                      Product Range37V 1.5A Linear Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8,753 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.922
                      10+$0.688
                      100+$0.548
                      500+$0.508
                      1000+$0.488
                      2500+$0.480
                      10000+$0.472
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoLM317BT
                      Newark Part No.99AC4016
                      Product Range37V 1.5A Linear Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Fixed Output Voltage Nom-
                      Output TypeAdjustable
                      No. of Outputs1Outputs
                      Adjustable Output Voltage Min1.2V
                      Output Voltage Nom-
                      Adjustable Output Voltage Max37V
                      Output Voltage - Nom-
                      Output Voltage Min1.2V
                      Output Voltage Max37V
                      Input Voltage Min3V
                      Input Voltage Max40V
                      Output Current1.5A
                      Product Range37V 1.5A Linear Voltage Regulators
                      Output Current Max1.5A
                      Linear Regulator Case StyleTO-220
                      Max Output Current1.5A
                      Output Current Max1.5A
                      IC Case / PackageTO-220
                      No. of Pins3Pins
                      IC MountingThrough Hole
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Qualification-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LM317BT is a 1.2V to 37V adjustable voltage regulator. It is intended for use as positive adjustable voltage regulator. This is designed to supply more than 1.5A of load current with an output voltage adjustable over a 1.2 to 37V range. The nominal output voltage is selected by means of a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulator.

                      • Output current in excess of 1.5A, 0.1% line and load regulation
                      • Floating operation for high voltages
                      • Complete series of protections: current limiting, thermal shutdown and SOA control
                      • Line regulation is 0.01%/V typ (VI- VO=3 to 40V, TJ=25°C)
                      • Reference voltage is 1.25V typ (VI- VO=2.5 to 40V IO=10mA to IMAX, TJ=25°C)
                      • Output voltage temperature stability is 1% typ (VI - VO=5V, IO=500mA, IMAX=1.5A, TJ=-25 to 150°C)
                      • Minimum load current is 3.5mA typ (VI- VO=40V, TJ=-25 to 150°C)
                      • Maximum load current is 2.2A typ (VI- VO ≤ 15V, PD greater than PMAX)
                      • Supply voltage rejection is 65dB typ (TJ=25°C, f=120Hz, CADJ=0)
                      • TO-220 (single gauge) package, operating junction temperature range from -40 to 125°C

                      Technical Specifications

                      Fixed Output Voltage Nom

                      -

                      No. of Outputs

                      1Outputs

                      Output Voltage Nom

                      -

                      Output Voltage - Nom

                      -

                      Output Voltage Max

                      37V

                      Input Voltage Max

                      40V

                      Product Range

                      37V 1.5A Linear Voltage Regulators

                      Linear Regulator Case Style

                      TO-220

                      Output Current Max

                      1.5A

                      No. of Pins

                      3Pins

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Output Type

                      Adjustable

                      Adjustable Output Voltage Min

                      1.2V

                      Adjustable Output Voltage Max

                      37V

                      Output Voltage Min

                      1.2V

                      Input Voltage Min

                      3V

                      Output Current

                      1.5A

                      Output Current Max

                      1.5A

                      Max Output Current

                      1.5A

                      IC Case / Package

                      TO-220

                      IC Mounting

                      Through Hole

                      Operating Temperature Max

                      125°C

                      MSL

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for LM317BT

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.