Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM317LZ-AP
Newark Part No.07AH6658
Product RangeAdj 100mA Linear Voltage Regulators
Technical Datasheet
1,309 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.242 |
10+ | $0.242 |
100+ | $0.242 |
500+ | $0.242 |
1000+ | $0.221 |
4000+ | $0.221 |
10000+ | $0.221 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM317LZ-AP
Newark Part No.07AH6658
Product RangeAdj 100mA Linear Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.2V
No. of Outputs1Outputs
Adjustable Output Voltage Max37V
Output Voltage - Nom-
Output Voltage Nom-
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min-
Input Voltage Max40V
Output Current100mA
Product RangeAdj 100mA Linear Voltage Regulators
Output Current Max100mA
Linear Regulator Case StyleTO-92
Max Output Current100mA
Output Current Max100mA
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LM317LZ-AP is a low current 1.2 to 37V adjustable voltage regulator. It is designed to supply up to 100mA of load current with an output voltage adjustable over a 1.2 to 37V range. The nominal output voltage is selected by means of only a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.
- Thermal overload protection, short-circuit protection
- Output transition safe area compensation
- Floating operation for high voltage applications
- Adjustment pin current is 50µA typical
- Reference voltage is 1.25V typ (VI - VO = 3 to 40V, IO = 5 to 100mA, Pd <lt/> 625mW)
- Maximum output current is 200mA typ (VI - VO = 3 to 13V)
- Output noise voltage is 0.003% typ (B = 10Hz to 10KHz, TJ = 25°C)
- Supply voltage rejection is 65dB typ (TJ = 25°C, f = 120Hz, CADJ = 0)
- TO-92 package
- Operating junction temperature range from 0 to 125°C
Technical Specifications
Output Type
Adjustable
Adjustable Output Voltage Min
1.2V
Adjustable Output Voltage Max
37V
Output Voltage Nom
-
Output Voltage Max
37V
Input Voltage Max
40V
Product Range
Adj 100mA Linear Voltage Regulators
Linear Regulator Case Style
TO-92
Output Current Max
100mA
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Fixed Output Voltage Nom
-
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Min
1.2V
Input Voltage Min
-
Output Current
100mA
Output Current Max
100mA
Max Output Current
100mA
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Alternatives for LM317LZ-AP
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate