New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Inertial Measurement Units (IMU)
                      Print Page

                      LSM6DSLUSTR

                      MEMS Module, Accelerometer, Gyroscope, X, Y, Z, 1.71 V, 3.6 V, LGA, 14 Pins

                      STMICROELECTRONICS LSM6DSLUSTR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoLSM6DSLUSTR
                      Newark Part No.47AK6624
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,868 In Stock

                      Need more?

                      77 Delivery in 1-3 Business Days(US stock)
                      3791 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm
                      QuantityPrice
                      1+$7.620
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $7.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoLSM6DSLUSTR
                      Newark Part No.47AK6624
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeAccelerometer, Gyroscope
                      MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer
                      MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer
                      Sensing AxisX, Y, Z
                      Supply Voltage Min1.71V
                      Sensor Case StyleLGA
                      Supply Voltage Max3.6V
                      Sensor Case / PackageLGA
                      No. of Pins14Pins
                      Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
                      Sensing Range - Gyroscope± 125°/s, ± 245°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
                      Temperature Sensing Range+5°C to +100°C
                      Output InterfaceI2C, SPI
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LSM6DSLUSTR is a NEMO inertial module system-in-package (inertial measurement unit). It is a 3D digital accelerometer and a 3D digital gyroscope performing at 0.65mA in high-performance mode and enabling always-on low-power features for an optimal motion experience for the consumer. It supports main OS requirements, offering real, virtual and batch sensors with 4kbyte for dynamic data batching. The various sensing elements are manufactured using specialized micromachining processes, while the IC interfaces are developed using CMOS technology that allows the design of a dedicated circuit which is trimmed to match the characteristics of the sensing element.

                      • Android M compliant
                      • Hard, soft ironing for external magnetic sensor corrections
                      • Analog supply voltage is 1.71V to 3.6V
                      • Independent IOs supply is 1.62V
                      • Pedometer, step detector and step counter
                      • Supply voltage range is 1.71V to 3.6V
                      • Operating temperature range is -40°C to +85°C
                      • Case style is LGA-14L (2.5x3x0.83mm)
                      • Embedded temperature sensor, significant motion and tilt function
                      • SPI & I²C serial interface with main processor data synchronization feature

                      Technical Specifications

                      Sensor Type

                      Accelerometer, Gyroscope

                      MEMS Module Function

                      Tri-Axis Gyroscope, Tri-Axis Accelerometer

                      Supply Voltage Min

                      1.71V

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      14Pins

                      Sensing Range - Gyroscope

                      ± 125°/s, ± 245°/s, ± 500°/s, ± 1000°/s, ± 2000°/s

                      Output Interface

                      I2C, SPI

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 3 - 168 hours

                      MEMS Module Function

                      Tri-Axis Gyroscope, Tri-Axis Accelerometer

                      Sensing Axis

                      X, Y, Z

                      Sensor Case Style

                      LGA

                      Sensor Case / Package

                      LGA

                      Sensing Range - Accelerometer

                      ± 2g, ± 4g, ± 8g, ± 16g

                      Temperature Sensing Range

                      +5°C to +100°C

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.