Product Information
Product Overview
LSM6DSVTR is an iNEMO inertial module. This is a system-in-package featuring a 3-axis digital accelerometer and a 3-axis digital gyroscope with a triple core for processing acceleration and angular rate data on three separate channels with dedicated configuration, processing, and filtering. It boosts performance at 0.65mA in high-performance mode and enables always-on low-power features for an optimal motion experience for the consumer. Application includes motion tracking and gesture detection, augmented reality / virtual reality/ mixed reality applications, wearables, indoor navigation, IoT and connected devices, smartphones and handheld devices, EIS and OIS for camera applications, vibration monitoring and compensation.
- LGA-14L package, temperature range from -40 to +85°C
- Triple core for UI, EIS, and OIS data processing
- Power consumption 0.65mA in combo high-performance mode
- Always-on experience with low power consumption for both accelerometer and gyroscope
- Smart FIFO up to 4.5KB, android compliant, ±2/±4/±8/±16 g full scale
- Analog supply voltage range from 1.71V to 3.6V, ±125/±250/±500/±1000/±2000/±4000 dps full scale
- Independent IO supply (extended range from 1.08 to 3.6V)
- SPI / I²C & MIPI I3C® v1.1 serial interface with main processor data synchronization
- Auxiliary SPI for OIS data output for gyroscope and accelerometer
- EIS dedicated channel on primary interface with dedicated filtering
Technical Specifications
Tri-Axis Gyroscope, Tri-Axis Accelerometer
Tri-Axis Gyroscope, Tri-Axis Accelerometer
LGA
3.6V
14Pins
± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s
I2C, I3C, SPI
85°C
No SVHC (21-Jan-2025)
Accelerometer, Gyroscope
X, Y, Z
1.71V
LGA
± 2g, ± 4g, ± 8g, ± 16g
+5°C to +100°C
-40°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate