New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Inertial Measurement Units (IMU)
                      Print Page

                      LSM9DS1TR

                      MEMS Module, Accelerometer, Gyroscope, Magnetometer, X, Y, Z, 1.9 V, 3.6 V, LGA, 24 Pins

                      STMICROELECTRONICS LSM9DS1TR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoLSM9DS1TR
                      Newark Part No.83Y4306
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoLSM9DS1TR
                      Newark Part No.83Y4306
                      Technical Datasheet

                      Data Sheet

                      MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer
                      Sensor TypeAccelerometer, Gyroscope, Magnetometer
                      MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer
                      Sensing AxisX, Y, Z
                      Supply Voltage Min1.9V
                      Sensor Case StyleLGA
                      Supply Voltage Max3.6V
                      Sensor Case / PackageLGA
                      No. of Pins24Pins
                      Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
                      Sensing Range - Gyroscope± 245°/s, ± 500°/s, ± 2000°/s
                      Temperature Sensing Range-40°C to +85°C
                      Output InterfaceI2C, SPI
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      LSM9DS1 is a system-in-package featuring a 3D digital linear acceleration sensor, a 3D digital angular rate sensor, and a 3D digital magnetic sensor. The LSM9DS1 has a linear acceleration full scale of ±2g/±4g/±8/±16g, a magnetic field full scale of ±4/±8/±12/±16 gauss and an angular rate of ±245/±500/±2000 dps. The LSM9DS1 includes an I2C serial bus interface supporting standard and fast mode (100KHz and 400KHz) and an SPI serial standard interface. Magnetic, accelerometer and gyroscope sensing can be enabled or set in power-down mode separately for smart power management. The LSM9DS1 is available in a plastic land grid array package (LGA) and it is guaranteed to operate over an extended temperature range from -40 °C to +85°C.

                      • 16-bit data output
                      • SPI / I2C serial interface
                      • Analog supply voltage 1.9V to 3.6V
                      • Programmable interrupt generators
                      • Embedded temperature sensor
                      • Embedded FIFO
                      • Position and motion detection functions
                      • Click/double-click recognition
                      • Intelligent power saving for handheld devices

                      Technical Specifications

                      MEMS Module Function

                      Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer

                      MEMS Module Function

                      Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer

                      Supply Voltage Min

                      1.9V

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      24Pins

                      Sensing Range - Gyroscope

                      ± 245°/s, ± 500°/s, ± 2000°/s

                      Output Interface

                      I2C, SPI

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 3 - 168 hours

                      Sensor Type

                      Accelerometer, Gyroscope, Magnetometer

                      Sensing Axis

                      X, Y, Z

                      Sensor Case Style

                      LGA

                      Sensor Case / Package

                      LGA

                      Sensing Range - Accelerometer

                      ± 2g, ± 4g, ± 8g, ± 16g

                      Temperature Sensing Range

                      -40°C to +85°C

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (3)

                      EOL Notices EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.