Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM27C64A-10F1
Newark Part No.93K7339
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM27C64A-10F1
Newark Part No.93K7339
Technical Datasheet
Memory Size64Kbit
Memory Density64Kbit
EPROM Memory Configuration8K x 8bit
Memory Configuration8K x 8bit
No. of Pins28Pins
IC Case / PackageDIP
Memory Case StyleDIP
Supply Voltage Min4.5V
Supply Voltage Max5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Access Time100ns
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Memory Size
64Kbit
EPROM Memory Configuration
8K x 8bit
No. of Pins
28Pins
Memory Case Style
DIP
Supply Voltage Max
5V
Operating Temperature Min
-40°C
Access Time
100ns
MSL
-
Memory Density
64Kbit
Memory Configuration
8K x 8bit
IC Case / Package
DIP
Supply Voltage Min
4.5V
IC Mounting
Through Hole
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
