Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNUCLEO-WB07CC
Newark Part No.16AM5504
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.690 |
Price for:Each
Minimum: 1
Multiple: 1
$56.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNUCLEO-WB07CC
Newark Part No.16AM5504
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberSTM32WB07CCV6
Kit ContentsNucleo-64 RF Development Board STM32WB07CCV6
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NUCLEO-WB07CC is a STM32 Nucleo-64 RF development board with STM32WB07CCV6 MCU BlueNRG 256k. This Bluetooth® Low Energy wireless and ultra-low-power board embedding a powerful and ultra-low-power radio compliant with the Bluetooth® Low Energy SIG specification v5.4. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields.
- Ultra-low-power wireless STM32WB07CC microcontroller based on the Arm® Cortex®‑M0+ core
- 256Kbytes of flash memory and 64Kbytes of SRAM in a VFQFPN48 package
- MCU RF board: 2.4GHz RF transceiver supporting Bluetooth® specification v5.4, built‑in PCB antenna
- Three user LEDs and three user and one reset push-buttons
- Board connectors: USB Type-C®, ARDUINO® Uno V3 expansion connector
- Board connectors: ST morpho headers for full access to all STM32 I/Os
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- On-brd STLINK-V3EC debugger/programmer w/ USB re-enumeration: mass storage, Virtual COM, debug port
- Comprehensive free software libraries and examples available with the STM32CubeWB0 MCU Package
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32
Core Sub-Architecture
Cortex-M0+
Kit Contents
Nucleo-64 RF Development Board STM32WB07CCV6
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32WB07CCV6
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
