Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $28.470 |
10+ | $26.680 |
25+ | $24.540 |
50+ | $22.810 |
100+ | $20.910 |
250+ | $19.620 |
500+ | $18.630 |
1200+ | $17.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$28.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCT019HU120G3AG
Newark Part No.44AM8270
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id90A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.026ohm
Transistor Case StyleHU3PAK
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.2V
Power Dissipation500W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
90A
Drain Source On State Resistance
0.026ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
4.2V
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
HU3PAK
Rds(on) Test Voltage
18V
Power Dissipation
500W
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability