Product Information
Product Overview
SCT50N120 is a silicon carbide power MOSFET produced by exploiting the advanced, innovative properties of wide bandgap materials. This results in unsurpassed on-resistance per unit area and very good switching performance almost independent of temperature. The outstanding thermal properties of the SiC material allow designers to use an industry-standard outline with significantly improved thermal capability. This feature renders the device perfectly suitable for high-efficiency and high power-density applications. Application includes solar inverters, UPS, motor drives, high voltage DC-DC converters, and switch mode power supplies.
- Very tight variation of on-resistance vs. temperature
- Very high operating junction temperature capability (TJ = 200°C)
- Very fast and robust intrinsic body diode
- Low capacitance
- Zero gate voltage drain current is 1µA (typ, VDS = 1200V, VGS = 0V, TCASE = 25°C)
- Gate threshold voltage is 3.0V (typ, VDS = VGS, ID = 1mA, TCASE = 25°C)
- Input capacitance is 1900pF (typ, VDS = 400V, f = 1MHz, VGS = 0V)
- Total gate charge is 122nC (typ, VDD = 800V, ID = 40A, VGS = 0 to 20V)
- Gate input resistance is 1.9ohm (typ, f=1MHz open drain)
- HiP247™ package, operating junction temperature range from -55 to 200°C
Technical Specifications
Single
N Channel
0.052ohm
0.069ohm
318W
20V
318W
-
No SVHC (23-Jan-2024)
N Channel
65A
1.2kV
HiP247
3Pins
3V
200°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate