Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCTL35N65G2V
Newark Part No.50AJ6009
Technical Datasheet
2,865 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $26.980 |
10+ | $22.380 |
25+ | $22.370 |
50+ | $20.700 |
100+ | $19.760 |
250+ | $19.280 |
500+ | $18.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$26.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCTL35N65G2V
Newark Part No.50AJ6009
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id40A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.045ohm
On Resistance Rds(on)0.045ohm
Transistor Case StylePowerFLAT HV
No. of Pins5Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max3.2V
Power Dissipation Pd417W
Power Dissipation417W
Operating Temperature Max175°C
Product Range-
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.045ohm
No. of Pins
5Pins
Gate Source Threshold Voltage Max
3.2V
Power Dissipation
417W
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
40A
Drain Source On State Resistance
0.045ohm
Transistor Case Style
PowerFLAT HV
Rds(on) Test Voltage
20V
Power Dissipation Pd
417W
Operating Temperature Max
175°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability