Print Page
Image is for illustrative purposes only. Please refer to product description.

386 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.970 |
Price for:Each
Minimum: 1
Multiple: 1
$3.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST1510FX
Newark Part No.45AC7806
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max750V
Collector Emitter Voltage V(br)ceo750V
Continuous Collector Current12A
Power Dissipation Pd62W
Power Dissipation62W
Transistor Case StyleISOWATT-218FX
DC Collector Current12A
DC Current Gain hFE6.5hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min6.5hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
750V
Power Dissipation Pd
62W
Transistor Case Style
ISOWATT-218FX
DC Current Gain hFE
6.5hFE
No. of Pins
3Pins
DC Current Gain hFE Min
6.5hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
750V
Continuous Collector Current
12A
Power Dissipation
62W
DC Collector Current
12A
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
