Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTBR1508B2Y-TR
Newark Part No.57AK3748
Your Part Number
144 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 10+ | $2.230 |
| 25+ | $2.030 |
| 50+ | $1.820 |
| 100+ | $1.630 |
| 250+ | $1.510 |
| 500+ | $1.370 |
| 1000+ | $1.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTBR1508B2Y-TR
Newark Part No.57AK3748
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current15A
Bridge Rectifier Case StyleTO-252 (DPAK)
No. of Pins2Pins
Forward Voltage Max1.09V
Bridge Rectifier MountingSurface Mount
Forward Surge Current200A
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
15A
No. of Pins
2Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
TO-252 (DPAK)
Forward Voltage Max
1.09V
Forward Surge Current
200A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability