Product Information
Product Overview
STEVAL-IHM010V1 is ST7MC control board in IGBT power module eval kit. The control board STEVAL-IHM010V1 is a ST7MC microcontroller with 16KB internal flash memory based board that provides driving signals related to the motor selected and driving strategies. Driving signals are constituted of 6 PWM signals in the range of 0V to 5V paired in high side/low side pairs of one pair for each leg. In the system proposed three legs are present (threephase inverter). The ST7MC is provided with a dedicated peripheral to drive the three phase brushless motor. The user interface is constituted of four potentiometers which are used to set parameters related to the specific drive. The board is supplied with 2Kbit EEPROM connected to the micro by an SPI bus. The ICC Connector is used to establish ICC communication for programming/debugging purposes. The board is provided with a serial data interface (SDI) able to establish SCI communication with an external device.
- 5V power supply connector
- 34 pin dedicated motor control connector
- Serial communication interface connector
- Programming and debug support via 10 pin ICC connector
- On board 2 Kb (256 byte) serial memory
- 4 potentiometers for runtime settings
- Start / stop button
- Reset button
- Debug pins available
Applications
Motor Drive & Control
Technical Specifications
STMicroelectronics
ST7MCx
ARM7TDMI
Board Only
No SVHC (17-Dec-2015)
32bit
ARM
ST7
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate