Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGAP2SICSNCTR
Newark Part No.96AJ0283
Technical Datasheet
2,123 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 10+ | $2.670 |
| 25+ | $2.520 |
| 50+ | $2.190 |
| 100+ | $1.850 |
| 250+ | $1.700 |
| 500+ | $1.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGAP2SICSNCTR
Newark Part No.96AJ0283
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationIsolated
Power Switch TypeSiC MOSFET
No. of Pins8Pins
Driver Case StyleNSOIC
IC Case / PackageNSOIC
IC MountingSurface Mount
Input Type-
Source Current4A
Sink Current4A
Supply Voltage Min3.1V
Supply Voltage Max5.5V
Operating Temperature Min-50°C
Operating Temperature Max125°C
Input Delay75ns
Output Delay75ns
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Isolated
No. of Pins
8Pins
IC Case / Package
NSOIC
Input Type
-
Sink Current
4A
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Output Delay
75ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Gate Driver Type
Isolated
Power Switch Type
SiC MOSFET
Driver Case Style
NSOIC
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
3.1V
Operating Temperature Min
-50°C
Input Delay
75ns
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability