Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTIPN1M50-H
Newark Part No.14AC7547
Product RangeSLLIMM-nano Series
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTIPN1M50-H
Newark Part No.14AC7547
Product RangeSLLIMM-nano Series
Technical Datasheet
IPM Power DeviceMOSFET
Voltage Rating (Vces / Vdss)500V
Current Rating (Ic / Id)1A
Isolation Voltage1kV
IPM Case StyleDIP
IPM SeriesSLLIMM
Product RangeSLLIMM-nano Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
IPM Power Device
MOSFET
Current Rating (Ic / Id)
1A
IPM Case Style
DIP
Product Range
SLLIMM-nano Series
Voltage Rating (Vces / Vdss)
500V
Isolation Voltage
1kV
IPM Series
SLLIMM
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability