Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L100C-DISCO
Newark Part No.06X3689
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L100C-DISCO
Newark Part No.06X3689
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32L1xx
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Core NumberSTM32L100RC
Kit ContentsDev Board STM32L100RC
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
STM32L100C-DISCO helps user to discover the features of the STM32L100 Value Line 32bit Cortex-M3 microcontrollers and to develop user applications easily. It includes everything required for beginners and experienced users to get started quickly. Based on the STM32L100RCT6 , it includes an ST-LINK/V2 embedded debug tool, LEDs, pushbuttons for easy connection of additional components and modules.
- STM32L100RCT6 microcontroller featuring 256KB of Flash memory, 16KB of RAM in an LQFP64 package
- On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone ST-LINK/V2
- Board power supply through USB bus or from an external 5V supply voltage
- External application power supply 3V and 5V
- Extension header for all LQFP64 I/Os for quick connection to prototyping board and easy probing
- Two push buttons (user and reset)
Applications
Medical, Portable Devices, Consumer Electronics, Security, Wireless, Communications & Networking, Sensing & Instrumentation, Metering
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32L1xx
Core Sub-Architecture
Cortex-M3
Kit Contents
Dev Board STM32L100RC
SVHC
No SVHC (17-Dec-2015)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32L100RC
Product Range
-
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate