
Need more?
| Quantity | Price |
|---|---|
| 1+ | $137.130 |
Product Information
Product Overview
STM32MP257F-DK is a discovery kit with STM32MP257F MPU designed as a complete demonstration and development platform for the STMicroelectronics STM32MP257FAK3 based on the Arm® Cortex® A35 and M33. The product leverages the capabilities of STM32MP2 series microprocessors to allow users to develop applications using STM32 MPU OpenSTLinux Distribution software for the main processor (Arm® dual core Cortex®‑A35) and STM32CubeMP2 software for the coprocessor (Arm® Cortex®‑M33). The product includes an ST-LINK embedded debug tool, LEDs, push buttons, 1Gbit/s Ethernet, one USB3 USB Type-C® PD, two stacked USB 2.0 HS Type-A, one LCD LVDS display connector, one HDMI connector, one camera connector, microSD™ card, Wi‑Fi® 802.11b/g/n, Bluetooth® Low Energy v4.1, and eMMC. To expand the functionality of STM32MP257F-DK, one GPIO expansion connector is also available for Raspberry Pi® shields.
- STM32MP257FAK3 MPU based on the Arm® dual‑core Cortex®‑A35 at 1.5GHz and Cortex®‑M33 at 400MHz
- STMicroelectronics power management STPMIC25, 32Gbit LPDDR4 DRAM
- 64Gbit eMMC v5.1, 1Gbit/s Ethernet (RGMII), two USB 2.0 high speed, USB 3.0 SuperSpeed PD (DRP/DRD)
- Wi‑Fi® 802.11b/g/n, Bluetooth® Low Energy v4.1, four user LEDs
- Two user, one tamper, and one reset push-buttons, wake-up button, four boot pin switches
- Board CONN: Ethernet RJ45, 2 stacked USB 2.0 HS Type-A, USB 3.0 USB Type-C® PD, HDMI®, LVDS
- Board CONN: microSD™ card holder, dual-lane MIPI CSI-2® camera module expansion, GPIO expansion CONN
- On-board STLINK-V3EC: debugger with USB re-enumeration capability: virtual COM port and debug port
- Mainlined open-source Linux® STM32 MPU OpenSTLinux Distribution and STM32CubeMP2 software w/ example
- Linux® Yocto Project®, Buildroot, and STM32CubeIDE as development environments
Technical Specifications
STMicroelectronics
STM32
Cortex-A35, Cortex-M33F
Discovery Board STM32MP257FAK3
No SVHC (25-Jun-2025)
32 / 64bit
ARM
STM32MP257FAK3
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
