Product Information
Product Overview
STM8/128-MCKIT starter kit is an integrated system designed to provide a complete, ready to use motor control application developed around the STM8 microcontroller. This starter kit is particularly suited to drive three phase brushless motors (either AC induction or permanent magnet types) and demonstrates how effectively the STM8 microcontrollers can be used in real world motor control applications. However, the main advantage of the STM8/128-MCKIT is that you can use it to create your own applications and reprogram the STM8 microcontroller. You can develop your own applications using the dedicated software libraries provided in the starter kit in conjunction with a third party IDE and C compiler.
- Motor drive based on scalar control (BLDC or ACIM) for three phase motors
- Position and/or speed measurement is implemented using Hall sensors or a tachometer
- Sensorless control
- The inverter is driven using the PWM modulation technique
- Acts as a plug and play demo, with the provided BLDC motor, in sensorless speed control mode
- Operates with an AC induction motor, after reprogramming mcu, in open loop or in speed control mode
Applications
Motor Drive & Control
Contents
3 Boards, Cables, CD, Components, Motor, STX-RLink USB-JTAG Debugger.
Technical Specifications
STMicroelectronics
Power Management - Motor Control
STM8
-
-
STM8
Three Phase AC / DC Brushless Motor Control
-
Starter Kit STM8S
No SVHC (17-Dec-2015)
Legislation and Environmental
RoHS
Product Compliance Certificate