Product Information
Product Overview
The STM8T14X-SB is a socket board to enable programming of STM8T141/STM8T142 devices in SO8 or DFN8 packages. It is recommended to connect the ST-TSLINK to the 20 pin HE10 connector of an STM8T14X-SB socket board to program various user options, such as device sensitivity, output mode, shield and detection timeout duration. The ST-TSLINK dongle has been designed to program the STM8T14x devices in the easiest way possible. The ST-TSLINK simply plugs into a PC with ST visual programmer (STVP) software on one side and a 20 pin HE10 connector on the other side.
- USB connection for the PC link
- 20 pin connector to interface between the ST-TSLINK dongle and the STM8T14x device
Applications
Embedded Design & Development
Technical Specifications
Socket Board
20pin Connector Between ST-TSLINK Dongle & STM8T14x Device, USB Connection for PC Link
No SVHC (17-Dec-2015)
ST STM8T141/143 Devices
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate