Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTN2580
Newark Part No.
Full Reel15AN0232
Re-Reel45AC7653
Cut Tape45AC7653
Your Part Number
103 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.170 | $1.17 |
| Total Price | $1.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $0.755 |
| 25+ | $0.677 |
| 50+ | $0.599 |
| 100+ | $0.522 |
| 250+ | $0.474 |
| 500+ | $0.426 |
| 1000+ | $0.392 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTN2580
Newark Part No.
Full Reel15AN0232
Re-Reel45AC7653
Cut Tape45AC7653
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max400V
Collector Emitter Voltage V(br)ceo400V
Continuous Collector Current1A
Power Dissipation1.6W
Power Dissipation Pd1.6W
Transistor Case StyleSOT-223
DC Collector Current1A
Transistor MountingSurface Mount
DC Current Gain hFE60hFE
No. of Pins4Pins
Transition Frequency-
DC Current Gain hFE Min60hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
400V
Power Dissipation
1.6W
Transistor Case Style
SOT-223
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
60hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
400V
Continuous Collector Current
1A
Power Dissipation Pd
1.6W
DC Collector Current
1A
DC Current Gain hFE
60hFE
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STN2580
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
