New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Audio Amplifiers
                      Print Page

                      TDA7575BPDTR

                      AUDIO POWER AMP, AB, -55 TO 150DEG C

                      Date/Lot Code

                      STMICROELECTRONICS TDA7575BPDTR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoTDA7575BPDTR
                      Newark Part No.07AH7182
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      524 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$14.000
                      10+$10.930
                      25+$10.160
                      50+$9.730
                      100+$9.320
                      250+$8.910
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $14.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoTDA7575BPDTR
                      Newark Part No.07AH7182
                      Technical Datasheet

                      Data Sheet

                      Output Power x Channels @ Load150W x 1 @ 1Ohm, 75W x 2 @ 2Ohm
                      Audio Amplifier TypeAB
                      No. of Channels1Channels
                      Supply Voltage Range8V to 18V
                      Supply Voltage Range8V to 18V
                      IC Case / PackagePowerSO
                      No. of Pins36Pins
                      Load Impedance1ohm
                      Output Type1 x Mono, 2 x Stereo
                      IC MountingSurface Mount
                      Operating Temperature Min-55°C
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StylePowerSO
                      Amplifier ClassAB
                      Automotive Qualification Standard-
                      No. of Channels1 Channel
                      Output Power150W
                      Output Power (VA)150W

                      Technical Specifications

                      Output Power x Channels @ Load

                      150W x 1 @ 1Ohm, 75W x 2 @ 2Ohm

                      No. of Channels

                      1Channels

                      Supply Voltage Range

                      8V to 18V

                      No. of Pins

                      36Pins

                      Output Type

                      1 x Mono, 2 x Stereo

                      Operating Temperature Min

                      -55°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Amplifier Case Style

                      PowerSO

                      Automotive Qualification Standard

                      -

                      Output Power

                      150W

                      Audio Amplifier Type

                      AB

                      Supply Voltage Range

                      8V to 18V

                      IC Case / Package

                      PowerSO

                      Load Impedance

                      1ohm

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Amplifier Class

                      AB

                      No. of Channels

                      1 Channel

                      Output Power (VA)

                      150W

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.