Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS391ILT
Newark Part No.57P4278
Technical Datasheet
Comparator TypeLow Power
No. of Comparators1
No. of Channels1Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range± 1V to ± 17V
IC Case / PackageSOT-23
No. of Pins5Pins
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleSOT-23
IC Output TypeCMOS, TTL, DTL, ECL
No. of Comparators1 Comparator
Response Time1.3µs
Product Overview
The TS391ILT is a low-power Voltage Comparator designed specifically to operate from a single supply over a wide range of voltages. This comparator also has unique characteristic in that the input common-mode voltage range includes ground, even though operated from a single power supply voltage.
- Input common-mode voltage range includes ground
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, CMOS compatible outputs
Applications
Industrial
Technical Specifications
Comparator Type
Low Power
No. of Channels
1Channels
Supply Voltage Range
± 1V to ± 17V
No. of Pins
5Pins
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SOT-23
No. of Comparators
1 Comparator
No. of Comparators
1
Response Time / Propogation Delay
1.3µs
IC Case / Package
SOT-23
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
CMOS, TTL, DTL, ECL
Response Time
1.3µs
Technical Docs (3)
Alternatives for TS391ILT
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate