Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS924AIDT
Newark Part No.57P4497
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS924AIDT
Newark Part No.57P4497
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product4MHz
Slew Rate Typ1.3V/µs
Supply Voltage Range2.7V to 12V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeHigh Current
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage900µV
Input Bias Current15nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
1.3V/µs
IC Case / Package
SOIC
Amplifier Type
High Current
Input Offset Voltage
900µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Gain Bandwidth Product
4MHz
Supply Voltage Range
2.7V to 12V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
15nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for TS924AIDT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate