Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV991ILT
Newark Part No.
Re-Reel02AH4757
Cut Tape02AH4757
Your Part Number
Technical Datasheet
8,715 In Stock
Need more?
903 Delivery in 1-3 Business Days(US stock)
7812 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $0.990 |
| 25+ | $0.925 |
| 50+ | $0.866 |
| 100+ | $0.801 |
| 250+ | $0.751 |
| 500+ | $0.707 |
| 1000+ | $0.675 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV991ILT
Newark Part No.
Re-Reel02AH4757
Cut Tape02AH4757
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product20MHz
Slew Rate Typ10V/µs
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage100µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth20MHz
No. of Amplifiers1 Amplifier
Slew Rate10V/µs
Product Overview
TSV991ILT is a TSV99x family of single operational amplifier that offers low voltage operation and rail-to-rail input and output. The TSV99x family ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering. Typical applications include battery-powered applications, portable devices, signal conditioning and active filtering, medical instrumentation and automotive applications.
- Supply voltage range from 2.5 to 5.5V
- 20MHz wide bandwidth
- 10V/µs slew rate
- 1pA current input bias
- 2μV/°C input offset voltage drift
- 820µA low power consumption and 35mA high output current
- Rail-to-rail input and output
- ESD internal protection ≥ 5KV
- 5 lead SOT23 package
- Operating temperature range from -40°C to 125°C
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
10V/µs
Supply Voltage Range
2.5V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOT-23
Bandwidth
20MHz
Slew Rate
10V/µs
Gain Bandwidth Product
20MHz
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Alternatives for TSV991ILT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate