Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoZ0109MN 5AA4.
Newark Part No.96AC4993
Product RangeZ01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $0.120 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$120.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoZ0109MN 5AA4.
Newark Part No.96AC4993
Product RangeZ01 Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current1A
Triac Case StyleSOT-223
Gate Trigger Current Max (QI), Igt10mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current8A
Holding Current Max10mA
Peak Gate Power-
No. of Pins4Pins
Operating Temperature Max125°C
Product RangeZ01 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Z01 series standard 1A triac suitable for general purpose AC switching applications. Typically used in applications such as home appliances (electrovalve, pump, door lock, small lamp control), fan speed controllers.
- 10mA gate current sensitivity
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
SOT-223
Gate Trigger Voltage Max
1.3V
Holding Current Max
10mA
No. of Pins
4Pins
Product Range
Z01 Series
On State RMS Current
1A
Gate Trigger Current Max (QI), Igt
10mA
Peak Non Repetitive Surge Current
8A
Peak Gate Power
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate