Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTORM INTERFACE
Manufacturer Part No1K041103
Newark Part No.10M8461
Product Range1000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $108.290 |
5+ | $98.110 |
10+ | $96.260 |
25+ | $93.480 |
50+ | $88.850 |
100+ | $80.070 |
250+ | $74.050 |
Price for:Each
Minimum: 2
Multiple: 1
$216.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No1K041103
Newark Part No.10M8461
Product Range1000 Series
Technical Datasheet
Product Range1000 Series
Keypad Array1 x 4
Keypad OutputMatrix
Housing MaterialChromed Zinc
Contact Current Max50mA
Contact Voltage DC Nom24V
No. of Keys4
Panel Cutout Width25mm
Panel Cutout Height82.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1000 Series
Keypad Output
Matrix
Contact Current Max
50mA
No. of Keys
4
Panel Cutout Height
82.5mm
Keypad Array
1 x 4
Housing Material
Chromed Zinc
Contact Voltage DC Nom
24V
Panel Cutout Width
25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate