New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Lighting Products
                      3. Lamps & Tubes
                      4. Specialty Lamps
                      Print Page

                      72001

                      Key-Mate® Aluminum LED Keychain Flashlight - Black with White LED

                      STREAMLIGHT 72001
                      STREAMLIGHT 72001
                      STREAMLIGHT 72001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTREAMLIGHT
                      Manufacturer Part No72001
                      Newark Part No.48T0109
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)

                      Product Information

                      ManufacturerSTREAMLIGHT
                      Manufacturer Part No72001
                      Newark Part No.48T0109
                      Technical Datasheet

                      Data Sheet

                      Light SourceLED
                      Lamp Base Type-
                      Input Power-
                      Input Voltage-
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      A top quality compact light with a 100, 000 hour lifetime high-intensity LED. Reflector optics delivers up to 400% more lighting range than traditional penlights. Ruggedly built from machined-aircraft. grade aluminum with a powder-coated spring steel pocket clip to secure to clothing. O-ring seals make it an all-season, all-weather flashlight that you can count on to deliver dependable performance. Comes with a swivel snap hook, a neck/wrist lanyard, and Streamlight's Limited Lifetime Warranty!

                      • 2. 36 in. long
                      • Up to 96 hours run time
                      • O-ring sealed for water resistance
                      • Includes four alkaline button cell batteries
                      • Body Color: Black
                      • LED Color: White
                      • Lumens: 10
                      • Limited lifetime warranty"

                      Technical Specifications

                      Light Source

                      LED

                      Input Power

                      -

                      Product Range

                      -

                      Lamp Base Type

                      -

                      Input Voltage

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.