Print Page
CAT5E-SH-BL
Networking Cable, Shielded, Cat5e, 24 AWG, 0.2 mm², 1000 ft, 305 m
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $307.120 |
Price for:Box of 1000
Minimum: 1
Multiple: 1
$307.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUCTURED CABLE
Manufacturer Part NoCAT5E-SH-BL
Newark Part No.43W5666
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs4 Pair
Jacket ColorBlue
No. of Max Strands x Strand SizeSolid
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6mm
Product Range-
SVHCTo Be Advised
Product Overview
1000ft. Cat5e 350MHz STP Wire Tested to meet and exceed industry standards, SCP's Cat5e wire is precision extruded to maintain the integrity and reliability demanded by professional premise wiring installers.
- Shield: screened mylar with overall aluminum foil, tinned, drain
- 24awg conductors in solid polyethylenejacket
- Meets CAT5e enhanced 350MHz electricalrequirements
- UL CMR rated and CSA approved.
- Verified to TIA/EIA 568B. 2 standards
- Put-up: pull-box.
- Jacket color: Blue
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
6mm
SVHC
To Be Advised
LAN Category
Cat5e
Conductor Area CSA
0.2mm²
Reel Length (Metric)
305m
Jacket Color
Blue
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate