Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTRUTHERS-DUNN
Manufacturer Part No219BBXP-240VAC
Newark Part No.96B7650
Product Range219 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part No219BBXP-240VAC
Newark Part No.96B7650
Product Range219 Series
Technical Datasheet
Contact ConfigurationDPDT, DPST-NO
Coil Voltage240VAC
Contact Current10A
Product Range219 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance2.1kohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
DPDT, DPST-NO
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL
Coil Voltage
240VAC
Product Range
219 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
28V
Coil Resistance
2.1kohm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate