Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUTHERS-DUNN
Manufacturer Part No255XCXP-115/125VDC
Newark Part No.47AC3924
Product Range255 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,106.170 |
| 5+ | $1,065.410 |
| 10+ | $1,018.830 |
| 25+ | $966.440 |
| 50+ | $826.720 |
Price for:Each
Minimum: 1
Multiple: 1
$1,106.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part No255XCXP-115/125VDC
Newark Part No.47AC3924
Product Range255 Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage125VDC
Contact Current10A
Product Range255 Series
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Contact Voltage VAC120V
Relay TerminalsSolder
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance8kohm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Coil Resistance
8kohm
Coil Voltage
125VDC
Product Range
255 Series
Coil Type
Latching Dual Coil
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 255XCXP-115/125VDC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
