Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUTHERS-DUNN
Manufacturer Part No255XCXP-12VDC
Newark Part No.50B7443
Product Range255 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part No255XCXP-12VDC
Newark Part No.50B7443
Product Range255 Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage12VDC
Contact Current10A
Product Range255 Series
Relay MountingSocket
Coil TypeDC
Contact Voltage VAC120V
Relay TypeLatching
Relay TerminalsThrough Hole
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance63.5ohm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
120V
Relay Terminals
Through Hole
Contact Material
Silver Alloy
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
12VDC
Product Range
255 Series
Coil Type
DC
Relay Type
Latching
Contact Voltage VDC
28V
Coil Resistance
63.5ohm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
