Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoA311XBXP-115/125VDC
Newark Part No.88K3170
Product Range311 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoA311XBXP-115/125VDC
Newark Part No.88K3170
Product Range311 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage125VDC
Contact Current5A
Product Range311 Series
Coil TypeLatching Single Coil
Contact Voltage VAC240VAC
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28VDC
Contact MaterialSilver Alloy
Coil Resistance6.2kohm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Coil Type
Latching Single Coil
Relay Type
Power - General Purpose
Contact Voltage VDC
28VDC
Coil Resistance
6.2kohm
Coil Voltage
125VDC
Product Range
311 Series
Contact Voltage VAC
240VAC
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate