New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      A311XBXPR-24VDC

                      Power Relay, DPDT, 24 VDC, 5 A, 311 Series, Socket, Latching Single Coil

                      STRUTHERS-DUNN A311XBXPR-24VDC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTRUTHERS-DUNN
                      Manufacturer Part NoA311XBXPR-24VDC
                      Newark Part No.88K3179
                      Product Range311 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 26 week(s)

                      Product Information

                      ManufacturerSTRUTHERS-DUNN
                      Manufacturer Part NoA311XBXPR-24VDC
                      Newark Part No.88K3179
                      Product Range311 Series
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationDPDT
                      Coil Voltage24VDC
                      Contact Current5A
                      Product Range311 Series
                      Coil TypeLatching Single Coil
                      Contact Voltage VAC240VAC
                      Relay TerminalsQuick Connect
                      Relay TypePower - General Purpose
                      Contact Voltage VDC28VDC
                      Contact MaterialSilver Alloy
                      Coil Resistance250ohm
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The 311 series 5A DPDT Industrial Relay is sequencing (stepper) relay built on the industrial 219 style frame. Hold down clip is integral to the relay base. Double pole contacts transfer on energizing of coil or de-energizing. Dual cam movement allows contacts to operate together or separately. Works equally well with application of continuous voltage to coil or energy saving impulse. No continuous voltage required for memory. Numerous custom switching arrangements are possible over 8 steps per revolution of the cams.

                      • DPDT Contact configuration

                      Applications

                      Industrial

                      Technical Specifications

                      Contact Configuration

                      DPDT

                      Contact Current

                      5A

                      Coil Type

                      Latching Single Coil

                      Relay Terminals

                      Quick Connect

                      Contact Voltage VDC

                      28VDC

                      Coil Resistance

                      250ohm

                      Coil Voltage

                      24VDC

                      Product Range

                      311 Series

                      Contact Voltage VAC

                      240VAC

                      Relay Type

                      Power - General Purpose

                      Contact Material

                      Silver Alloy

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.