Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoPM-17AY-24
Newark Part No.24F1432
Product RangePM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoPM-17AY-24
Newark Part No.24F1432
Product RangePM Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VAC
Contact Current35A
Product RangePM Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC240V
Relay TerminalsScrew
Relay TypePower
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance5ohm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Contact Configuration
4PDT
Contact Current
35A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Type
Power
Contact Material
Silver Alloy
SVHC
No SVHC (27-Jun-2024)
Coil Voltage
24VAC
Product Range
PM Series
Coil Type
-
Relay Terminals
Screw
Contact Voltage VDC
28V
Coil Resistance
5ohm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate