Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoW236ACX-2
Newark Part No.88K2831
Product Range236 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part NoW236ACX-2
Newark Part No.88K2831
Product Range236 Series
Technical Datasheet
Product Range236 Series
Contact ConfigurationSPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Supply Voltage Max240VAC
Power Consumption3.5VA
Technical Specifications
Product Range
236 Series
Contact Current
10A
Contact Voltage VAC
240V
Contact Voltage VDC
-
Power Consumption
3.5VA
Contact Configuration
SPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Supply Voltage Max
240VAC
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate